You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8mm, 10mm & 13mm Nut Driver Set, 3 Piece -
2608551078
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608551078
- Order Code:
- TL17626
- Product Range
- Bosch - Nut Setter Sets
- Also Known As:
- GTIN UPC EAN: 3165140700955
Product Range Selector (Bosch - Nut Setter Sets)
See all from this product rangeProduct Overview
- Manufactured from chrome vanadium steel
- Supplied in a plastic case
- Hex Shank Size : 6.35mm / 1/4"
- 50mm In length
- 3 Piece: 8mm, 10mm, 13mm
Product Information
- :
- Nut Setter
- :
- -
- :
- -
- :
- 1/4"
- :
- Bosch - Nut Setter Sets
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.32 (£14.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.