You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2mm x 60mm HSS-G Hex-Shank Twist Drill Bit -
2608577045
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608577045
- Order Code:
- TL19544
- Product Range
- Bosch - Twist Drill Bits
- Also Known As:
- GTIN UPC EAN: 3165140858731
Product Range Selector (Bosch - Twist Drill Bits)
See all from this product rangeProduct Overview
- Twist drill bit made of high speed steel
- 135° Drill bit tip
- Ideal for use with most ¼" compact drills
- Self-centring split point drill tip means there is no need to pre-punch or pilot drill
- ¼" Shank
- Ideal for drilling into metals and plastic
Product Information
- :
- 2mm
- :
- -
- :
- 24mm
- :
- 60mm
- :
- Bosch - Twist Drill Bits
Technical Documents (0)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.96 (£2.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.