You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6mm x 98mm HSS-G Hex-Shank Twist Drill Bit - 

2608577058

2608577058 - 6mm x 98mm HSS-G Hex-Shank Twist Drill Bit
2608577058 - 6mm x 98mm HSS-G Hex-Shank Twist Drill Bit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2608577058
Order Code:
TL19547
Product Range
Bosch - Twist Drill Bits
Also Known As:
GTIN UPC EAN: 3165140858861

Product Range Selector (Bosch - Twist Drill Bits)

See all from this product range

Product Overview

¼" Hes shank HSS-G twisted drill bit suitable for alloyed and non-alloyed steel, cast steel, cast iron, malleable cast iron, non-ferrous metals, wood and hard plastics. The drill bit has a tensile strength of 900 N/mm².
  • Twist drill bit made of high speed steel
  • 135° Drill bit tip
  • Ideal for use with most ¼" compact drills
  • Self-centring split point drill tip means there is no need to pre-punch or pilot drill
  • ¼" Shank
  • Ideal for drilling into metals and plastic

Product Information


:
6mm

:
-

:
57mm

:
98mm

:
Bosch - Twist Drill Bits

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 3165140858861

1 In stock Need more?

???PF_PDP_RSP_SUP???

£3.01 ( £3.61  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.01 (£3.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --