You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power Change Hole Saw Adapter Nut Set, 6 Piece -
2608584682
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608584682
- Order Code:
- TL18469
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3165140262705
- Technical Datasheet:
- 2608584682 Datasheet
Product Overview
- Extension Adapter Pack contains adapters to provide standard holesaws compatibility with Bosch's power-change system
- Adapter for competitors’ holesaws, such as Starrett, Baco and Lenox, among others
- Contains two adapters for diameter 14mm - 30mm, and four adapters for diameter 32mm - 210mm
Contents
2x Adaptors for 14mm - 30mm Diameter (½" 20UNF Thread) & 4x Adaptors for 32mm-210mm Diameter (5/8" 18UNF Thread)
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.68 (£10.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.