You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 1/2" (115mm x 2.5mm x 22.23mm) Angle Grinder Metal Straight Cutting Disc -
2608600318
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608600318
- Order Code:
- TL09930
- Also Known As:
- GTIN UPC EAN: 3165140149402
- Technical Datasheet:
- 2608600318 Datasheet
Product Overview
- Suitable for use with hand-held grinders
- High-quality aluminium oxide for long life and fast work
- Grit grade 24
- Bore size: 22.2mm
Product Information
- :
- -
- :
- 115mm
- :
- 22.23mm
- :
- 2.5mm
- :
- P30
- :
- 80m/s
- :
- -
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 29/07/25
Order now. Pay nothing until products are dispatched79 more will be available week commencing 29/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.98 (£1.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.