You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
125mm 8 Holes 80 Grit Aluminium Oxide Sanding Disc, 5 Pack -
2608605642
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608605642
- Order Code:
- TL12112
- Product Range
- Bosch - Sanding Discs
- Also Known As:
- GTIN UPC EAN: 3165140171267
- Technical Datasheet:
- 2608605642 Datasheet
Product Range Selector (Bosch - Sanding Discs)
See all from this product rangeProduct Overview
- Suitable for sanding all metals, woods and plastics
- Hook and loop type fastening
- Aluminium oxide abrasive
- 125mm Diameter
Product Information
- :
- Aluminium Oxide
- :
- 125mm
- :
- Maroon
- :
- P80
- :
- -
- :
- -
- :
- Bosch - Sanding Discs
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.83 (£4.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.