You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Delta Sanding Triangles Punched 93mm x 93mm Hard Wood, Mixed 10 Pack -
2608607540
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608607540
- Order Code:
- TL13665
- Also Known As:
- GTIN UPC EAN: 3165140509497
Product Range Selector (Bosch - Delta Sanding Triangles)
See all from this product rangeProduct Overview
- Suitable for sanding all hard woods
- Aluminium oxide abrasive
- Hook & Loop type fixing
- Supplied in packs of 10
- Pad Size: Delta - 93mm
Contents
60, 80, 100, 120 & 180 Grit
Product Information
- :
- Sanding Pads
- :
- -
- :
- Bosch - Delta Sanding Triangles
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.42 (£7.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.