You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
150mm Reciprocating Saw Blades for Wood S644D, 5 Pack -
2608650673
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608650673
- Order Code:
- TL11752
- Product Range
- Bosch - Reciprocating Saw Blades
- Also Known As:
- GTIN UPC EAN: 3165140016025
- Technical Datasheet:
- 2608650673 Datasheet
Product Range Selector (Bosch - Reciprocating Saw Blades)
See all from this product rangeProduct Overview
- Sabre saw blades with a progressive tooth design for faster and smoother cuts
- Less fatigue even when performing lengthy applications
- ½"universal shank with long free space
- Fits all conventional sabre saws
- For coarse wood, pruning green wood, fuel wood up to 190mm
- Pack of 5
Product Information
- :
- Reciprocating
- :
- 150mm
- :
- -
- :
- Bosch - Reciprocating Saw Blades
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.22 (£8.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.