You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32mm - 210mm SDS-Plus Hole Saw Arbor -
2609390036
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2609390036
- Order Code:
- TL16816
- Product Range
- Bosch - Hole Saw Arbors
- Also Known As:
- GTIN UPC EAN: 3165140087803
Product Range Selector (Bosch - Hole Saw Arbors)
See all from this product rangeProduct Overview
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Bosch - Hole Saw Arbors
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.12 (£21.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.