You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V Li-Ion Cordless Random Orbit Sander - Bare Unit -
ADVANCEDORBIT 18 - BARE TOOL
- Manufacturer Part No:
- ADVANCEDORBIT 18 - BARE TOOL
- Order Code:
- TL20554
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3165140874618
Product Overview
- Excellent manageability for working horizontally, vertically, and overhead
- Electronic speed preselection enables the perfect speed for the job and material
- Microfilter System box reduces dust for a cleaner working area
- Ideal for cordless sanding and polishing of flat or curved surfaces
- For working on wood, plaster, painted, varnished, and polished surfaces
- Syneon Chip regulates energy use for optimal efficiency and longer runtime
- Sanding Pad Diameter: 125mm
- Orbital Stroke Rate: 6000 – 24000 opm
- Eccentricity: 3.2mm
Contents
Random Orbit Sander, 80 Grit Sanding Paper, Auxiliary Handle, Dust Box, Paper Assistant
Footnotes
Product Information
- :
- Orbital
- :
- -
- :
- -
- :
- 18V
- :
- -
- :
- Li-Ion
- :
- -
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £61.61 (£73.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.