You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20L 1200W Wet & Dry Vacuum Cleaner with Power Take-Off 230V -
ADVANCEDVAC 20
- Manufacturer Part No:
- ADVANCEDVAC 20
- Order Code:
- TL20566
- Product Range
- Bosch - Wet & Dry Vacuums
- Also Known As:
- GTIN UPC EAN: 3165140874014
Product Range Selector (Bosch - Wet & Dry Vacuums)
See all from this product rangeProduct Overview
- By connecting a power tool to the vacuum cleaner, it is switched on and off automatically when operating the power tool
- Easy drainage of large volumes of water via the drain valve
- Antistatic hose minimises electrical discharge while flexible working is possible thanks to the narrow crevice nozzle
- Built-in cartridge filter facilitates both wet & dry extraction without having to change the filter
- Accessories are stored directly on the vacuum cleaner and immediately accessible during extraction
- Blowing function for leaves or removing dirt from hard-to-reach places
- For direct dust extraction, all current Bosch Home & Garden power tools can be connected to the vacuum with the universal adapter
- Suction Power: 300 Air Watts
- Power Input: 1200W
- Max Airflow (Turbine): 70 l/s
- Max Vacuum (Turbine): 260 mbar
- Container Volume: 20L
Contents
Vacuum, 2x Extraction Pipes, 2.2m Antistatic Hose, Brush Insert, Crevice Nozzle, Extraction Adaptor, Filter, Floor Nozzle, Handle, Paper Filter Bag, Rubber Lip Insert
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 1200W
- :
- 20l
- :
- 4200l/min
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 7.6kg
- :
- Bosch - Wet & Dry Vacuums
- :
- UK Type G
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £105.18 (£126.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.