You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bristle Brush for UniversalBrush Cordless Cleaning Brush -
BRISTLE BRUSH
- Manufacturer Part No:
- BRISTLE BRUSH
- Order Code:
- TL22545
- Also Known As:
- GTIN UPC EAN: 4053423227093
Product Range Selector (Bosch - UniversalBrush Accessories)
See all from this product rangeProduct Overview
- Removes stubborn dirt – quick, effortless, and easy
- Perfect partner for heavy-duty cleaning work
- For washbasins, tiles, and tile joints in bathrooms and kitchens
- Scrub tyre rims, patio furniture, tile joints in outdoor areas
- Sustainably designed: reusable and dishwasher-safe up to 50°C
- Brush Diameter: 71mm
- Scrubbing Power: 4/5
Product Information
- :
- Brush
- :
- Bosch UniversalBrush
- :
- Bosch - UniversalBrush Accessories
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.05 (£8.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.