You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Detail Brush for UniversalBrush Cordless Cleaning Brush - 

DETAIL BRUSH

DETAIL BRUSH - Detail Brush for UniversalBrush Cordless Cleaning Brush
DETAIL BRUSH - Detail Brush for UniversalBrush Cordless Cleaning Brush

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DETAIL BRUSH
Order Code:
TL22546
Also Known As:
GTIN UPC EAN: 4053423227277

Product Range Selector (Bosch - UniversalBrush Accessories)

See all from this product range

Product Overview

When it comes to the smallest detail, its small bristles reach dirt almost anywhere, especially in hard-to-reach areas such as corners or profiles. Easy to attach and with powerful rotation speed of 215 rpm, it can scrub various surfaces such as hard surfaces, fabrics, ceramic and porcelain, and aluminium and metal, as well as plastic and laminate. It is even acceptable for coated surfaces. Sustainably designed as it is dishwasher-safe up to 50°C and reusable.
  • Ideal for cleaning jobs in hard-to-reach areas like corners and profiles
  • Cleaning tool for the finishing touch
  • Cleans joints easily
  • Enables to apply full power on small areas against stubborn dirt
  • Sustainably designed: reusable and dishwasher-safe up to 50°C
  • Brush Diameter: 18mm
  • Scrubbing Power: 4/5

Product Information


:
Brush

:
Bosch UniversalBrush

:
Bosch - UniversalBrush Accessories

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4053423227277

9 In stock Need more?

???PF_PDP_RSP_SUP???

£7.05 ( £8.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.05 (£8.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --