You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5" 2 Way Compact Speaker, 15W, White -
DM 41
New- Manufacturer:
- RCF RCF
- Manufacturer Part No:
- DM 41
- Order Code:
- LS06427
- Product Range
- DM41 Series
- Also Known As:
- GTIN UPC EAN: 8024530004941
- Technical Datasheet:
- DM 41 Datasheet
Product Range Selector (DM41 Series)
See all from this product rangeProduct Overview
- 3.5" Woofer with 1'' dome tweeter
- Power selectable (100 V): 15W, 7.5W, 5W, 2.5W and 1.25W
- 87 dB sensitivity
- Colour white RAL 9002 and black RAL 9005
- Plastic body UL 94 V0, steel grille
- Protection grade IP55
- 87 dB sensitivity
- Colour white RAL 9002 and black RAL 9005
- Plastic body UL 94 V0, steel grille
- Protection grade: IP55
- Frequency Response (-10dB): 100Hz to 20kHz
- Max SPL @ 1m: 102dB
- Horizontal coverage angle: 180°
- Vertical coverage angle: 170°
- System Sensitivity: 87dB
- Nominal Impedance: 8 Ohm
- Power Handling: 15W
- Peak Power Handling: 60W
- Crossover Frequencies: 2.5Hz
- Dome Tweeter 1x 1" and Woofer: 1x 3.5"
- Constant Voltage Transformer: 100V
Product Information
- :
- At 100V:- 15W, 7.5W, 5W, 2.5W and 1.25 W
- :
- 100Hz
- :
- 20kHz
- :
- 197mm
- :
- 130mm
- :
- 115mm
- :
- DM41 Series
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £63.54 (£76.25) | ( ) |
4+ | £55.35 (£66.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.