You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EasyHeat 500 1600W Electric Heat Gun 230V - 

EASYHEAT 500

EASYHEAT 500 - EasyHeat 500 1600W Electric Heat Gun 230V
EASYHEAT 500 - EasyHeat 500 1600W Electric Heat Gun 230V
EASYHEAT 500 - EasyHeat 500 1600W Electric Heat Gun 230V
EASYHEAT 500 - EasyHeat 500 1600W Electric Heat Gun 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EASYHEAT 500
Order Code:
TL20544
Product Range
Bosch - Heat Guns
Also Known As:
GTIN UPC EAN: 3165140887892

Product Range Selector (Bosch - Heat Guns)

See all from this product range

Product Overview

  • Lightweight compact design and small size for easy and confident handling
  • Equipped with a comfortable grip zone for good control
  • Two self-explanatory icons clearly display the two easy-to-use settings
  • Back of gun has a slip-resistant rubberised surface for standing
  • Variety of task-specific nozzles are perfectly designed for each application
  • Power Input: 1600W
  • Temperature: 300 – 500°C
  • Airflow: 240 / 450 l/min

Product Information


:
1600W

:
230V

:
500°C

:
Bosch - Heat Guns

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3165140887892

20 In stock Need more?

???PF_PDP_RSP_SUP???

£35.17 ( £42.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £35.17 (£42.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --