You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.6V EasyPump Cordless Pneumatic Air Pump -
EASYPUMP
- Manufacturer Part No:
- EASYPUMP
- Order Code:
- TL22543
- Also Known As:
- GTIN UPC EAN: 3165140997010
Product Overview
- At home or on the road: Bosch’s intuitive and handy compressed air pump
- Inflation of up to 10.3 bar with real-time measurement and autostop function
- Ideal for inflating tyres (car, motorcycle, bike), balls, and smaller water sports equipment
- Everything ready at hand: various adapters are neatly stored in the tool handle
- Intuitive and practical: easy-to-use, ergonomic, and small design with big display
- Integrated battery and USB-C® charging, brightly illuminated by LED light
- Max. Output Volume: 10 l/min
- Hose Length: 0.2m
Contents
EasyPump, French-Valve, Ball Needle, Volume Adapter, USB Cable & Textile Bag
Product Information
- :
- 3.6V
- :
- -
- :
- -
- :
- 10bar
- :
- -
- :
- -
Technical Documents (1)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £48.78 (£58.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.