You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AL 3620 CV 36V Home & Garden Power Tool Battery Charger -
F016800436
- Manufacturer Part No:
- F016800436
- Order Code:
- SI18513
- Product Range
- Bosch - Home & Garden Battery Chargers
- Also Known As:
- GTIN UPC EAN: 3165140797481
Product Range Selector (Bosch - Home & Garden Battery Chargers)
See all from this product rangeProduct Overview
- Compact and lightweight
- Active Air Cooling for a longer battery lifetime
Footnotes
Product Information
- :
- Fast
- :
- Li-Ion
- :
- 230V
- :
- -
- :
- -
- :
- -
- :
- Bosch - Home & Garden Battery Chargers
- :
- UK Type G
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £36.96 (£44.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.