You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10.8V / 12V Cordless Impact Driver - Bare Unit -
06019A6901
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 06019A6901
- Order Code:
- TL19310
- Also Known As:
- GDR12V105N, GTIN UPC EAN: 3165140547956
Product Overview
- Most compact cordless impact driver in Bosch's 12V category
- Compact design enables work in hard-to-reach places and when working overhead
- Powerful torque of 105 Nm for conventional cordless impact driver applications in metal and concrete
- High speeds of up to 2,600 rpm for fast work progress
- Brushless motor
- Forward / Reverse
- Soft grip
- LED Light
- Screw diameter: M4 – M12
- Torque: 105 Nm
- 1/4" Hex chuck
- All 12V tools can be used within the same voltage class system as Bosch 10.8V system
Footnotes
Product Information
- :
- 3100BPM
- :
- 105N-m
- :
- -
- :
- -
- :
- Li-Ion
- :
- 12V
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £74.95 (£89.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.