You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Window Vacuum Cleaner -
GLASSVAC
- Manufacturer Part No:
- GLASSVAC
- Order Code:
- SI18210
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3165140920155
- Technical Datasheet:
- GLASSVAC Datasheet
Product Overview
- Easy wipe coating for streak free performance
- Ability to change the head attachment for different applications
- Durable microfibre cloth and variable nozzle to adjust spray pattern to window size
- Green & red light showing use, low battery and charging status
- Blade Sizes: 266mm / 133mm
- Dirty Water Capacity: 100ml
- Run Time: 25 minutes (3.6V Lithium-ion battery)
- Charge Time: 3 hours
Contents
Spray Applicator with Microfibre Cloth, 30ml Detergent, Wrist Strap and 133mm Blade Head
Product Information
- :
- Cordless
- :
- 230V
- :
- 3.6V
- :
- 15W
- :
- 100ml
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 0.7kg
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £52.98 (£63.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.