You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.6V 1.5Ah Li-Ion Cordless Glue Pen & 4x Glue Sticks -
GLUEPEN
- Manufacturer Part No:
- GLUEPEN
- Order Code:
- TL22529
- Also Known As:
- GTIN UPC EAN: 3165140705851
Product Overview
- Cordless, quick, and easy to use for convenient gluing
- Optimal cordless freedom: up to 6 glue sticks can be melted on 1 battery charge
- Very short heat-up time, ready to use within 15 seconds
- Ergonomically designed pen shape fits comfortably in hand
- For gluing virtually all materials: paper, textiles, wood, metal, plastic, stone
- Ideal solution for decorations, repairs, and gluing almost any material
- Gluing Capacity: 2 g/min
- Glue Stick Dia x Length: 7mm x 150mm
- Heat-Up Time: 15 Seconds
- Gluing Temperature: 170°C
- Run Time: Up to 6 Glue Sticks
Contents
GluePen, Micro USB Charger & 4x UltraPower Glue Sticks
Product Information
- :
- -
- :
- 7mm
- :
- -
- :
- -
- :
- USB
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.47 (£38.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.