You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V 2x 2Ah Li-Ion Cordless Combi Drill Kit -
06019B697J
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 06019B697J
- Order Code:
- TL21150
- Product Range
- -
- Also Known As:
- GSB12V15TB, GTIN UPC EAN: 3165140995962
Product Overview
- Combi drill with the best power-to-size ratio in Bosch’s 12V category – with impact drilling function
- Compatible with Bosch Professional 10.8V & 12V batteries
- Suitable for driving screws and drilling into wood, metal, plastic and masonry
- 30 Nm hard torque and 0-1,300 rpm offer an ideal combination of power and size
- Compactness enables optimum handling and makes it ideal for working overhead and in tight spaces
- Two gears
- Autolock keyless drill chuck
- Variable speed trigger
- Ergonomic softgrip handle
- Integrated LED worklight
- Electronic Cell Protection prevents overload, overheating, and deep discharge
- Drilling Capacity in Wood: 19mm
- Drilling Capacity in Steel: 10mm
- Drilling Capacity in Masonry: 10mm
- Max Torque: 15/30 Nm
- Torque Settings: 20+1
Contents
Combi Drill, 2x 2Ah Batteries, Charger, Drill Holster & Carry Case
Product Information
- :
- 12V
- :
- -
- :
- 10mm
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
7 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 17/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
5 more will be available week commencing 17/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £117.76 (£141.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.