You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 1/2" (115mm) 720W Angle Grinder 230V -
GWS 7-115 (240V)
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- GWS 7-115 (240V)
- Order Code:
- TL19270
- Product Range
- Bosch - Electric Angle Grinders
- Also Known As:
- GWS71152, GTIN UPC EAN: 3165140823685
Product Range Selector (Bosch - Electric Angle Grinders)
See all from this product rangeProduct Overview
- Smallest grip circumference (176 mm)
- 720W Motor
- Restart protection, prevents the tool from automatically starting up after a power cut
- Flat gear head for working in tight spaces
- Quick and easy carbon brush change leads to decreased down time
- Specially developed air inlets ensure optimum motor cooling
- Disc diameter: 4 1/2" (115mm)
- Bore Size: 22.23mm
Footnotes
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 720W
- :
- 115mm
- :
- Bosch - Electric Angle Grinders
- :
- UK Type G
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £62.46 (£74.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.