You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kitchen Pad for UniversalBrush Cordless Cleaning Brush, 3 Pack -
KITCHEN PAD
- Manufacturer Part No:
- KITCHEN PAD
- Order Code:
- TL22550
- Also Known As:
- GTIN UPC EAN: 4053423227246
Product Range Selector (Bosch - UniversalBrush Accessories)
See all from this product rangeProduct Overview
- Strong cleaner against rough dirt on pots, pans, and the stove
- Removes adherent impurities, especially from kitchen tools
- Cleans pots, pans, and kitchen surfaces easily
- High performance even in removing stubborn dirt
- Do not use for coated dishes
- Sustainably designed: reusable and dishwasher-safe up to 50°C
- Pad Diameter: 65mm
- Scrubbing Power: 3/5
Product Information
- :
- Pad
- :
- Bosch UniversalBrush
- :
- Bosch - UniversalBrush Accessories
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.05 (£8.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.