You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cabinet Speaker 6W Volume Control, Black -
LB10-UC06V-D
- Manufacturer:
- BOSCH BOSCH
- Manufacturer Part No:
- LB10-UC06V-D
- Order Code:
- LS06421
- Also Known As:
- GTIN UPC EAN: 4060039091352
- Technical Datasheet:
- LB10-UC06V-D Datasheet
Product Overview
- Good speech intelligibility and background music reproduction
- ABS construction
- With integral volume control
- Complies with international installation and safety regulations
- Rated power: 6 / 3 / 1.5 / 0.75 W
- Sound pressure level at 6 W / 1 W (1 m): 99 dB / 91 dB (SPL)
- Effective frequency range: 145 Hz to 18kHz (-10 dB)
- Opening angle: 1 kHz / 4 kHz (-6 dB)
- Horizontal: 165º / 88º
- Vertical: 165º / 88º
- Rated input voltage: 100 V
- Rated impedance: 1667 Ohm
- Connector: 4 Pole screw terminal block
- Dimensions (HxWxD): 207.2 mm x 160.5 mm x 73.2 mm
- Weight: 0.8kg
Product Information
- :
- 6 / 3 / 1.5 / 0.75 W
- :
- 145Hz
- :
- 18kHz
- :
- 207.2mm
- :
- 73.2mm
- :
- 160.5mm
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.08 (£38.50) | ( ) |
4+ | £27.94 (£33.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.