You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cabinet Loudspeaker, 15W, White -
LB2-UC15-L1
New- Manufacturer:
- BOSCH BOSCH
- Manufacturer Part No:
- LB2-UC15-L1
- Order Code:
- LS06420
- Also Known As:
- GTIN UPC EAN: 8717332914074
- Technical Datasheet:
- LB2-UC15-L1 Datasheet
Product Overview
- High-fidelity music and speech reproduction
- Selectable 8 ohm, 70 V and 100 V inputs
- Compact yet robust ABS enclosure
- Supplied with adjustable mounting bracket
- Complies with international installation and safety regulations
- Coverage angle HxV (-6 dB, 1 kHz): 184 x 170°
- Coverage angle HxV (-6 dB, 4 kHz): 112 x 35 °
- Dimensions (H x W x D): 205mm x 136mm x 117 mm
- Frequency range (-10 dB) (Hz): 95Hz to 20000Hz
- Operating temperature -25°C to 55°C
- Sound pressure level at rated power / 1 W (1 kHz, 1 m): 99dB / 87dB (SPL)
- Sensitivity (1 W, 1 m, 1 kHz octave): 87dB
- Storage temperature -40°C to 70°C
- Weight: 1.9kg
Product Information
- :
- 15/7.5/3.75/1.9 W
- :
- 95Hz
- :
- 20kHz
- :
- 205mm
- :
- 136mm
- :
- 118mm
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £64.16 (£76.99) | ( ) |
4+ | £55.88 (£67.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.