You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PLENA Tabletop Paging Microphone (Condenser) -
LBB1950/10
- Manufacturer:
- BOSCH BOSCH
- Manufacturer Part No:
- LBB1950/10
- Order Code:
- MP33821
- Also Known As:
- GTIN UPC EAN: 8717332002559
- Technical Datasheet:
- LBB1950/10 Datasheet
Product Overview
- Stylish table-top uni-directional condenser microphone on a flexible stem
- Phantom powered by amplifier
- Momentary or toggle PTT-key for calls, with priority contact
- Green LED, indicating microphone active
- Stable metal base design with fixed 2m cable and lockable DIN connector
- Separate DIN to XLR adaptor
Product Information
- :
- Unidirectional
- :
- 200ohm
- :
- 100Hz
- :
- 16kHz
- :
- -
- :
- 5 Pin DIN Plug
- :
- 2m
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £138.32 (£165.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.