You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
710W Bench Pillar Drill 230V -
PBD 40
- Manufacturer Part No:
- PBD 40
- Order Code:
- TL20550
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3165140569163
Product Overview
- Digital system to read drilling speeds and depths easily
- Quick clamp holds even round materials for drilling accuracy
- Keyless precision chuck automatically re-tightens the drill bit
- 2-Speed gearbox: high power in first gear and high speed in second gear
- Simply adjust speed to materials with Bosch Electronic for better results
- No-Load Speed (1st gear / 2nd gear): 200 – 850 / 600 – 2.500 rpm
- Max. Drilling Diameter in Steel: 13mm
- Max. Drilling Diameter in Wood: 40mm
- Chuck Jaw Width: 1.5 – 13mm
- Drill Stroke: 90mm
Product Information
- :
- 230V
- :
- 200rpm
- :
- 2500rpm
- :
- 2
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £233.28 (£279.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.