You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
125mm 270W Random Orbit Sander 230V -
PEX 300 AE
- Manufacturer Part No:
- PEX 300 AE
- Order Code:
- TL20555
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3165140594394
Product Overview
- Powerful 270W motor delivers fine sanding on medium-sized surfaces
- Electronic speed preselection enables the perfect speed for the job and material
- Excellent manageability for working horizontally, vertically, and overhead
- Ideal for sanding and polishing flat or curved surfaces
- For working on wood, plaster, painted, varnished, and polished surfaces
- Sanding Pad Diameter: 125mm
- Orbital Stroke Rate: 4000 – 24000 opm
- Eccentricity: 2mm
Contents
Random Orbit Sander, 80 Grit Sanding Paper, Paper Assistant, Plastic Case
Product Information
- :
- Orbital
- :
- 270W
- :
- 230V
- :
- -
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £67.16 (£80.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.