You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
125mm 370W Random Orbit Sander 230V -
PEX 400 AE
- Manufacturer Part No:
- PEX 400 AE
- Order Code:
- TL22523
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3165140594455
Product Overview
- Achieve excellent quality surfaces effortlessly - First class results are easy to achieve with the PEX 400 AE sander
- Comfortable working in any direction thanks to the lightweight design and additional handle which helps with minimal vibrations
- Alter the speed to meet the requirements for every job and material
- Suitable for handling medium-sized and larger grinding and polishing work on wood, painted, varnished or polished flat or curved surfaces as well as filler
- The microfilter system box reduces dust
- Sanding Pad Diameter: 125mm
- Orbital Stroke: 4000-26,000 opm
- Orbit Diameter: 5mm
- Eccentricity: 2.5mm
Contents
Random Orbit Sander, 80 Grit Sanding Paper & Plastic Case
Product Information
- :
- Orbital
- :
- 370W
- :
- 230V
- :
- -
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £95.07 (£114.08) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























