You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ceiling Speaker with Fire Dome, 6W -
PL 50EN
New- Manufacturer:
- RCF RCF
- Manufacturer Part No:
- PL 50EN
- Order Code:
- LS06430
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8024530014384
- Technical Datasheet:
- PL 50EN Datasheet
Product Overview
- 5" Full range transducer
- Power selectable (100V): 6W, 3W, 1.5W and 0.75W
- 92 dB sensitivity
- Colour white RAL 9016
- Steel frame, grille and back can
- In/out ceramic terminal block
- Thermal fuse protection
- Frequency Response (-10dB): 130Hz to 15kHz
- Max SPL @ 1m: 100dB
- Max SPL @ 4m: 88dB
- Coverage angle: 160°
- System Sensitivity: 92dB
- System Sensitivity 1W @ 4m: 80dB
- Power Handling: 6W
- Peak Power Handling: 24W Peak
- Protections: Thermal fuse
- Input and output connectors: Ceramic screw terminals
- Constant Voltage Transformer: 100V
- Power selection 1: 6W - 1667 Ohm
- Power selection 2: 3W - 3333 Ohm
- Power selection 3: 1.5W - 6667 Ohm
- Power selection 4: 0.75W - 13333 Ohm
Product Information
- :
- At 100V:- 6W, 3W, 1.5W and 0.75W
- :
- 130Hz
- :
- 15kHz
- :
- 143mm
- :
- 181mm
- :
- 143mm
- :
- -
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £48.96 (£58.75) | ( ) |
4+ | £42.64 (£51.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.