You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Mixer Amplifier, 60W RMS 100V - 

PLE-1ME060-EU

PLE-1ME060-EU - Mixer Amplifier, 60W RMS 100V
PLE-1ME060-EU - Mixer Amplifier, 60W RMS 100V
PLE-1ME060-EU - Mixer Amplifier, 60W RMS 100V
PLE-1ME060-EU - Mixer Amplifier, 60W RMS 100V
PLE-1ME060-EU - Mixer Amplifier, 60W RMS 100V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
PLE-1ME060-EU
Order Code:
DP34808
Product Range
-
Also Known As:
GTIN UPC EAN: 8717332805587
Technical Datasheet:
PLE-1ME060-EU   Datasheet
See all Technical Docs

Product Overview

The Plena Economy mixer amplifiers are professional public address units with modern state‑of‑the‑art features. They are easy to use, taking the complexity away from the user and putting it where it belongs, inside the equipment. Providing a crisp call or clear music is as easy as turning on the radio. Offering the essentials of public address in an affordable package.
  • Output power (rated/max): 60W / 90W
  • Main outputs: 100V or 4Ω (screw terminals)
  • Announcement only output, 3‑wire volume override
  • 4 Microphone / line inputs (2 Euro style connector blocks, 2 TRS jacks)
  • Input 1 can be activated by contact closure on the PTT (push to talk)
  • 2-Tone chime can be configured to precede an announcement
  • BGM music source input (RCA)
  • Level controls for each input
  • Master volume control
  • Bass and treble controls
  • LED VU meter for master output (LEDs for -18, -12 -6,-3, 0 dB)
  • Mounting: Stand alone or 19” 2U rack mountable
  • Power supply: 230V AC
  • Dimensions (WxHxD): 430x100x270mm
  • Weight: 6.5kg

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 8717332805587

Available for back order

More stock available to supplier lead times which is approximately 30/06/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£255.52 ( £306.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £255.52 (£306.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --