You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
250W Orbital Sheet Sander 230V -
PSS 250 AE
- Manufacturer Part No:
- PSS 250 AE
- Order Code:
- TL22526
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3165140337540
Product Overview
- For high-quality results across a wide range of sanding jobs
- 250W Motor delivers fine sanding and quick progress for a wide range of jobs
- Electronic speed preselection enables the perfect speed for the job and material
- Ergonomic design and low vibration for comfortable one- or two-handed working
- Microfilter dust box reduces dust for a cleaner working area
- Ideal for sanding medium-sized wooden, metal, and stone flat surfaces
- Sanding surface, Rectangular: 167cm² (92mm x 182 mm)
- Orbital Stroke Rate: 14,000 – 24,000 opm
- Orbit Diameter: 2mm
- Micro Hook & Loop System: 93mm x 185mm
- Clamping System: 93mm x 230mm
Contents
Sander, Bosch Microfilter, 3x Sanding Sheets (P80, P120, P180) & Carry Case
Product Information
- :
- Orbital
- :
- 250W
- :
- 230V
- :
- -
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £58.03 (£69.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.