You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.6V 1.5Ah Li-Ion Cordless Stapler / Tacker Kit -
PTK 3.6 LI
- Manufacturer Part No:
- PTK 3.6 LI
- Order Code:
- TL22498
- Also Known As:
- GTIN UPC EAN: 4059952566627
Product Overview
- Small, practical cordless tacker with lithium-ion technology
- Charge level indicator: No surprise power interruptions or charging delays
- Easy-to-operate Push + Release System offers control and prevents self-triggering
- Practical fill level indicator clearly shows when staples need to be refilled
- Ideal for fastening fabrics, cardboard, and paperboard onto softwood surfaces
- Integrated 3.6V lithium-ion battery for long runtimes
Contents
Stapler, Charger & 1000x Staples (Type 53, Length: 8mm)
Product Information
- :
- 4mm - 10mm Staples
- :
- Light Duty
- :
- 10mm
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £46.25 (£55.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.