You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Leaflet / Brochure Stapler Attachment for PTK 3.6 Li Stapler -
PTK 3.6LI - LEAFLET STAPLER
- Manufacturer Part No:
- PTK 3.6LI - LEAFLET STAPLER
- Order Code:
- TL20562
- Product Range
- Bosch - PTK 3.6 Li Stapler
- Also Known As:
- GTIN UPC EAN: 3165140742856
Product Range Selector (Bosch - PTK 3.6 Li Stapler)
See all from this product rangeProduct Overview
- Quick and easy to use
- Precise results
- Can be used variably for paper widths of up to 210 mm (DIN A4)
- Staple up to 30 sheets of paper (80 g/m² paper)
- For use with Bosch Tacker / Stapler PTK 3.6 LI
Product Information
- :
- Bosch PTK 3.6 Li Stapler
- :
- Light Duty
- :
- -
- :
- Bosch - PTK 3.6 Li Stapler
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.93 (£13.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























