You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1500W 125 Bar Pressure Washer 230V - 

UNIVERSAL AQUATAK 125

UNIVERSAL AQUATAK 125 - 1500W 125 Bar Pressure Washer 230V
UNIVERSAL AQUATAK 125 - 1500W 125 Bar Pressure Washer 230V
UNIVERSAL AQUATAK 125 - 1500W 125 Bar Pressure Washer 230V
UNIVERSAL AQUATAK 125 - 1500W 125 Bar Pressure Washer 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UNIVERSAL AQUATAK 125
Order Code:
SI18213
Product Range
Bosch - Aquatak
Also Known As:
GTIN UPC EAN: 3165140883641
See all Technical Docs

Product Range Selector (Bosch - Aquatak)

See all from this product range

Product Overview

The UniversalAquatak 125 high-pressure washer is the quick and effortless solution for a range of outside cleaning tasks. Its 125 bar pump delivers the effective cleaning power you require, and its quick and easy push fit connections ensure you can start work quickly, as no extensive assembly is required. The 3-in-1 nozzle, featuring fan, rotary and pencil jet settings enables you to take care of a variety of cleaning tasks quickly and effectively. The high-pressure detergent nozzle comes as standard, enabling you to apply detergent even faster.
  • 3-in-1 Nozzle with pencil jet and brass roto nozzle
  • Self priming function
  • Easier to move and store with an extending handle and larger wheels
  • Folding and adjustable handle (870mm)
  • Clip in accessory and hose storage
  • Water Flow: 360L/hr
  • Power: 1500W
  • Pressure: 125 Bar
  • Dimensions (HxWxD): 440 x 360 x 365mm

Contents

Gun, Lance, 450ml HP Foam Nozzle, 3-in-1 Nozzle ( Fan, Roto & Pencil), 5m Hose & Water Filter

Product Information


:
Electric

:
-

:
230V

:
125bar

:
125bar

:
6l/min

:
1.5kW

:
Bosch - Aquatak

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 3165140883641

15 In stock Need more?

???PF_PDP_RSP_SUP???

£105.81 ( £126.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £105.81 (£126.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --