You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1900W 135 Bar Pressure Washer 230V -
UNIVERSALAQUATAK 135
- Manufacturer Part No:
- UNIVERSALAQUATAK 135
- Order Code:
- SI18861
- Product Range
- Bosch - Aquatak
- Also Known As:
- GTIN UPC EAN: 3165140883825
Product Range Selector (Bosch - Aquatak)
See all from this product rangeProduct Overview
- Enjoy fast, flexible, and effortless cleaning on a wide variety of jobs
- Trio Nozzle with fan, rotary, and pencil jet settings, for versatile cleaning
- Comfortable, more enjoyable cleaning with quieter motor pump
- The 450ml High-Pressure Detergent Nozzle reduces cleaning time by applying the soap quickly. A direct connection to the lance makes it simple to use
- Greater mobility and easier storage due to extendable handle and larger wheels
- Ultimate convenience is offered by push-fit connections and in-use gun storage
- Capable of self-priming from an external water source, such as a rainwater tank. This gives increased flexibility and mobility of cleaning
Contents
Pressure Washer, High-Pressure Gun, Lance, 3-in-1 Nozzle, 450ml High Pressure Detergent Nozzle, 7m High Pressure Hose & Water Filter
Product Information
- :
- Electric
- :
- -
- :
- 230V
- :
- 135bar
- :
- 135bar
- :
- 6.8l/min
- :
- 1.9kW
- :
- Bosch - Aquatak
Technical Documents (1)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £126.21 (£151.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.