You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Chainsaw Chain 40cm (1.1mm) for AKE Chainsaw -
UNIVERSALCHAIN 40 CHAIN
- Manufacturer Part No:
- UNIVERSALCHAIN 40 CHAIN
- Order Code:
- SI18822
- Product Range
- Bosch - Replacement Chainsaw Chains
- Also Known As:
- GTIN UPC EAN: 3165140396479
Product Range Selector (Bosch - Replacement Chainsaw Chains)
See all from this product rangeProduct Overview
- Chrome-plated replacement chain for your Bosch chainsaw with 40cm chain bar
Product Information
- :
- Chainsaw Chain
- :
- Bosch AKE Chainsaw
- :
- Bosch - Replacement Chainsaw Chains
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.56 (£16.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.