You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cempolatex Rapid 30 Floor Levelling Compound, 16kg -
30608113
- Manufacturer:
- BOSTIK BOSTIK
- Manufacturer Part No:
- 30608113
- Order Code:
- SA04289
- Also Known As:
- GTIN UPC EAN: 5010591000490
- Technical Datasheet:
- 30608113 Datasheet
Product Overview
- Rapid setting formula that accepts foot traffic (at 20°C) in just 30 minutes, allowing you to work faster
- Suitable for use with most electrical under floor heating mat systems
- High strength, quick-drying cementitious underlayment formula with application depths from 2mm - 10mm
- Loose lay flooring in 45 minutes, bonded floor coverings from 3 hours
Product Information
- :
- Activator / Hardener
- :
- Bag
- :
- Cream
- :
- -
- :
- 16kg
- :
- -
Technical Documents (2)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.67 (£24.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.