You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fix & Glue Ultra Strong Fast Setting Superglue Liquid, 3g -
30614760
- Manufacturer:
- BOSTIK BOSTIK
- Manufacturer Part No:
- 30614760
- Order Code:
- SA04263
- Product Range
- Bostik - Fix & Glue
- Also Known As:
- GTIN UPC EAN: 5010591007499
- Technical Datasheet:
- 30614760 Datasheet
Product Range Selector (Bostik - Fix & Glue)
See all from this product rangeProduct Overview
- Bostik Fix & Glue Liquid – the latest technology in super glues, bonds 99% of materials
- Ultra strong and fast setting, yet does not stick your fingers together immediately
- Safer formulation with no hazard warnings on pack
- Durable water and heat resistant bond, Great for fixing lamps, shoes, furniture, toys, glasses, mugs and more
Product Information
- :
- -
- :
- Bostik - Fix & Glue
- :
- 3g
- :
- -
- :
- Cyanoacrylate
- :
- -
- :
- Transparent
- :
- Tube
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.88 (£4.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.