You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plasterer's Grit - One Coat Plaster Bonding Agent, 5L -
30624682
New- Manufacturer:
- BOSTIK BOSTIK
- Manufacturer Part No:
- 30624682
- Order Code:
- SA04666
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5010591365933
- Technical Datasheet:
- 30624682 Datasheet
Product Overview
- Primes and stabilises most interior surfaces
- The suspended particles provide an excellent mechanical key for skim coats
- No mixing required - apply straight from the bucket with brush or roller
- No mess during application
- Reduces the risk of plaster cracking
- Distinctive green colour for controlled application and even coverage
- Supplied in a post-consumer recycled (PCR) bucket
- Suitable for interior use
Product Information
- :
- -
- :
- Tub
- :
- Green
- :
- 5l
- :
- -
- :
- -
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.79 (£23.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.