You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Breathe Moisture & Damp Absorbing Dehumidifier - 

30624757

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOSTIK BOSTIK
Manufacturer Part No:
30624757
Order Code:
SA04303
Product Range
Bostik - Breathe Dehumidifier
Also Known As:
GTIN UPC EAN: 5010591014398
Technical Datasheet:
30624757   Datasheet
See all Technical Docs

Product Range Selector (Bostik - Breathe Dehumidifier)

See all from this product range

Product Overview

Bostik Breathe is a small, silent, air dehumidifier, designed to absorb excess moisture in your home. It’s suitable for all internal humid spaces, including bathrooms, bedrooms and kitchens, as well as within wardrobes and cupboards. The Bostik Breathe moisture absorber is both dye-free and fragrance-free, making it the perfect choice for those wanting a natural dehumidifier. Plus, it’s reusable and largely made up of recycled materials, meaning it’s better for the planet too. Breathe is a non-electric dehumidifier so is super simple to install. It can hold two Bostik moisture absorber tablets, which provides up to 33% more absorption than a standard moisture absorber that only contains one tablet. The two-tablet system is also adjustable depending on the room size, with one tablet covering smaller spaces, and two tablets covering an area of up to 25m².
  • An interior dehumidifier for all humid areas in the home
  • Helps reduce effects of humidity including condensation, black mould, mildew, paint blistering and more
  • Two-tablet system provides up to +33% more absorption than the market average
  • No colouring, no perfume
  • Contains recycled plastic, food industry waste and recycled cardboard
  • No electricity required
  • Compatible with Bostik dehumidifier refill tablets - available as a 2 pack or 4 pack
  • Refills last up to 4 months depending on the humidity level in the area
  • Features a large 1.2L tank
  • Can cover areas up to 25m²

Contents

Breathe Dehumidifier & 2x Tablets

Product Information


:
Bostik - Breathe Dehumidifier

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5010591014398

25 In stock Need more?

???PF_PDP_RSP_SUP???

£12.61 ( £15.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.61 (£15.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --