You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
All Weather Patio Grout Jointing Compound, Basalt 15kg -
30627504
New- Manufacturer:
- BOSTIK BOSTIK
- Manufacturer Part No:
- 30627504
- Order Code:
- SA04672
- Product Range
- Bostik - All Weather Jointing Compound
- Also Known As:
- GTIN UPC EAN: 5010591014879
Product Range Selector (Bostik - All Weather Jointing Compound)
See all from this product rangeProduct Overview
- Quick & Easy Application, no mixing, simply brush in and compact - even in the rain
- Sets hard to form a solid joint that resists weed growth & cracks
- For joints 5mm to 30mm in width, and a minimum depth of 25mm
- Use on natural stone, concrete, slate, clay, terracotta, granite slabs or ceramic tiles
Product Information
- :
- Activator / Hardener
- :
- Tub
- :
- Basalt
- :
- -
- :
- 15kg
- :
- Bostik - All Weather Jointing Compound
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.99 (£35.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.