You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Green Growth Cleaner and Remover, 30 Tablets - 

30627887

New
30627887 - Green Growth Cleaner and Remover, 30 Tablets
30627887 - Green Growth Cleaner and Remover, 30 Tablets
30627887 - Green Growth Cleaner and Remover, 30 Tablets
30627887 - Green Growth Cleaner and Remover, 30 Tablets
30627887 - Green Growth Cleaner and Remover, 30 Tablets
30627887 - Green Growth Cleaner and Remover, 30 Tablets
30627887 - Green Growth Cleaner and Remover, 30 Tablets
30627887 - Green Growth Cleaner and Remover, 30 Tablets
30627887 - Green Growth Cleaner and Remover, 30 Tablets
30627887 - Green Growth Cleaner and Remover, 30 Tablets

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOSTIK BOSTIK
Manufacturer Part No:
30627887
Order Code:
SA04664
Product Range
-
Also Known As:
GTIN UPC EAN: 5010591014916
Technical Datasheet:
30627887   Datasheet
See all Technical Docs

Product Overview

The Bostik Green Remover Tablets offer a quick and easy solution for tackling green growth on external surfaces. Designed for effortless application, simply dilute in water and apply with a watering can or low-pressure sprayer to restore surfaces with minimal effort.
  • The new generation of green remover
  • Quickly and easily removes green growth on external surfaces
  • Simply dilute in water and apply with watering can or low-pressure sprayer
  • For use on external floors, walls, roofs, wood, stone and PVC
  • Excellent coverage - 4m² per litre of water
  • Packaged in a post-consumer recycled (PCR) tub
  • Suitable for exterior use
  • Mix Ratios - Light green staining: 1 tablet per litre of water, Mid green staining: 2 tablets per litre of water, Heavy green staining: 3 tablets per litre
  • Application Temperature: +5°C to +30°C

Product Information


:
Degreaser

:
0

:
Tablet

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5010591014916

35 In stock Need more?

???PF_PDP_RSP_SUP???

£13.31 ( £15.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.31 (£15.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --