You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50mm x 20m Max High Performance Gaffer Repair Tape, Grey -
30628162
New- Manufacturer:
- BOSTIK BOSTIK
- Manufacturer Part No:
- 30628162
- Order Code:
- SA04658
- Product Range
- Bostik - Repair Tape
- Also Known As:
- GTIN UPC EAN: 5010591014978
Product Range Selector (Bostik - Repair Tape)
See all from this product rangeProduct Overview
- Maximum bond strength for the most demanding repairs
- Perfect for any substrate - indoor and outdoor, and even under water!
- No residue tape for easy removal on temporary fixes
- Resists UV, humidity, frost, and temperature variations (-15 to +60°C)
- Waterproof
- Low odour
- Easy to cut with scissors
Product Information
- :
- Gaffer
- :
- UV Resistant Adhesive
- :
- Grey
- :
- -
- :
- 65.61ft
- :
- 20m
- :
- 2"
- :
- 50mm
- :
- Bostik - Repair Tape
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.39 (£6.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.