You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bio-Based Ultra+ Superglue Liquid, 3g -
30628684









Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- BOSTIK BOSTIK
- Manufacturer Part No:
- 30628684
- Order Code:
- SA04648
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5032822009553
- Technical Datasheet:
- 30628684 Datasheet
Product Overview
- Ultra strong super glue liquid using 60% bio-based materials
- Bonds within 15 seconds – won’t immediately stick to fingers
- Perfect for household repairs and craft projects
- Suitable for most materials including wood, rubber, metal, ceramics, glass, tiles, leather, and some plastics
- A dishwasher safe super glue
- Heat and water resistant
- Flexible to resist knocks and drops
- Colourless for a seamless repair
- Natural smell
Product Information
- :
- -
- :
- -
- :
- 3g
- :
- -
- :
- Cyanoacrylate
- :
- -
- :
- Transparent
- :
- Tube
Technical Documents (2)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.94 (£2.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.