You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultra Strong Soft Plastics Glue - Clear, 20ml -
30803650
- Manufacturer:
- BOSTIK BOSTIK
- Manufacturer Part No:
- 30803650
- Order Code:
- SA04262
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5000399006206
- Technical Datasheet:
- 30803650 Datasheet
Product Overview
- Glue for soft plastics, Extra strong, quick drying adhesive designed to bond most common flexible plastics
- Water resistant, Bonds rapidly to form a strong but flexible seal that doesn't let moisture in
- Suitable uses: Ideal for repairing inflatables, plastic raincoats, tents, waders – anything made of soft, flexible plastic
- Suitable materials: Flexible PVC, polyurethane, natural and sulfochlorinated rubbers
Product Information
- :
- Bonding Agent
- :
- Tube
- :
- Transparent
- :
- 20ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.53 (£4.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.