You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bond-Flex 100 HMA Silicone Sealant, Black 300ml -
30813548
- Manufacturer:
- BOSTIK BOSTIK
- Manufacturer Part No:
- 30813548
- Order Code:
- SA02501
- Also Known As:
- GTIN UPC EAN: 5000403113487
- Technical Datasheet:
- 30813548 Datasheet
Product Range Selector (Bostik - Bond-Flex 100)
See all from this product rangeProduct Overview
- A high modulus, acetoxy cure, silicone sealant
- Conforms to ISO 11600 F&G 20LM
- High level of extensibility – over 600%
- Durable waterproof seal
- Low shrinkage
- In service temperature: -50 to + 180ºC
- Size: 300ml
Product Information
- :
- Silicone
- :
- General Purpose
- :
- Cartridge
- :
- Black
- :
- 300ml
- :
- -
- :
- Bostik - Bond-Flex 100
Technical Documents (2)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.66 (£9.19) | ( ) |
25+ | £7.03 (£8.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.