You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Blu Tack Handy Reusable Adhesive Putty, 45g -
801103
- Manufacturer:
- BOSTIK BOSTIK
- Manufacturer Part No:
- 801103
- Order Code:
- OE06055
- Product Range
- Bostik - Blu Tack
- Also Known As:
- GTIN UPC EAN: 5000399001812
- Technical Datasheet:
- 801103 Datasheet
Product Range Selector (Bostik - Blu Tack)
See all from this product rangeProduct Overview
- Clean, grease-free
- Safe and easy to use
- Ideal alternative to drawing pins and sticky tape
- Handy and economy
- 60g of weight
- Versatile
Applications
Safety
Product Information
- :
- Blu-Tack
- :
- Bostik - Blu Tack
Technical Documents (2)
Also Known As
34 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.36 (£1.63) | ( ) |
12+ | £1.25 (£1.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.