You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Trimmer, 15 Turn 1K -
3006P-1-102LF
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- 3006P-1-102LF
- Order Code:
- RE04182
- Product Range
- 3006 Series
- Technical Datasheet:
- 3006P-1-102LF Datasheet
Product Range Selector (3006 Series)
See all from this product rangeProduct Overview
- 3/4inch rectangular potentiometer
- Side adjustment with lead screw
- Sealing is IP65 rated
- 15 turns and rotational life of 200 cycles
- Resistance value ranges from 10 ohm to 5Mohm
- ±10% tolerance
- Temperature coefficient is ±100ppm/°C
- Operating temperature ranges from -55°C to +125°C
- Power rating is 0.75W
- Low PC board profile of 1/4 ” high
Product Information
- :
- Multi Turn
- :
- Cermet
- :
- Side Adjust
- :
- 1kohm
- :
- Through Hole
- :
- 15Turns
- :
- 3006 Series
- :
- 750mW
- :
- ± 10%
- :
- ± 100ppm/°C
- :
- 3/4 Inch Rectangular
- :
- -
- :
- 19.05mm
- :
- 4.83mm
- :
- 6.35mm
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.11 (£1.33) | ( ) |
10+ | £1.01 (£1.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.