You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Trimmer, 15 Turn 5K - 

3006P-1-502LF

3006P-1-502LF - Trimmer, 15 Turn 5K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
3006P-1-502LF
Order Code:
RE04188
Product Range
3006 Series
Technical Datasheet:
3006P-1-502LF   Datasheet
See all Technical Docs

Product Range Selector (3006 Series)

See all from this product range

Product Overview

The 3006P-1-502LF is a 3600-series Trimpot® Trimming Potentiometer with 3/4-inch rectangular/multiturn/cermet/industrial/sealed and low PC profile. Transparent housing available, can be set visually without hook-up and instrumentation (P style only). Power rating of 0.75W and temperature coefficient of ±100ppm/°C.
  • 1000MΩ Insulation resistance
  • 1000V Dielectric withstanding voltage
  • UL94V-0 Flammability
  • Solderable pins
  • Adjustment angle 15 turns
  • ±10% tolerance
  • Temperature coefficient is ±100ppm/°C
  • Operating temperature ranges from -55°C to +125°C
  • Power rating is 0.75W
  • Low PC board profile of 1/4 ” high

Product Information


:
Multi Turn

:
Cermet

:
Side Adjust

:
5kohm

:
Through Hole

:
15Turns

:
3006 Series

:
750mW

:
± 10%

:
± 100ppm/°C

:
3/4 Inch Rectangular

:
-

:
19.05mm

:
4.83mm

:
6.35mm

:
-55°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

286 In stock Need more?

???PF_PDP_RSP_SUP???

£1.42 ( £1.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.42 (£1.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.10 (£1.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.96 (£1.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £0.78 (£0.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --